892-017-542-101

Heilind Number:EDA892-017-542-101
Manufacturer:EDAC
Manufacturer Number:892-017-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-542-101

Detailed Description

Enhance your electronic connections with this high temp card edge connector, designed for top-notch performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable conductivity. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your PCB. Boasting a total of 17 positions, it provides ample connectivity options. Suitable for straight mount orientation, it simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this black card edge connector.