892-017-542-102

Heilind Number:EDA892-017-542-102
Manufacturer:EDAC
Manufacturer Number:892-017-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-542-102

Detailed Description

Elevate your PCB connection game with our High Temp Card Edge Connector in sleek black. Boasting a robust amperage of 3A, this essential component features a single row design with 17 positions, perfect for streamlined installations. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in high-temperature environments, with a copper alloy contact material ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy integration. Operating flawlessly between -40 and 105°C, this connector is a must-have for demanding industrial applications. Upgrade with confidence and experience seamless connectivity like never before.