892-017-542-107

Heilind Number:EDA892-017-542-107
Manufacturer:EDAC
Manufacturer Number:892-017-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-542-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and efficiency, this connector boasts a 3A amperage capacity and features a housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 17 positions, it offers seamless integration into your PCB setup. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing provide a secure fit. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component.