892-017-544-101

Heilind Number:EDA892-017-544-101
Manufacturer:EDAC
Manufacturer Number:892-017-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-544-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing material for superior durability. With a single row layout and 17 positions, it ensures seamless connectivity for your electronic components. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission, while the .1" pitch and .2" row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB design with this essential component.