892-017-544-103

Heilind Number:EDA892-017-544-103
Manufacturer:EDAC
Manufacturer Number:892-017-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-544-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 17 positions and a pitch of .1 inches, ensuring efficient signal transmission on PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in demanding industrial applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers stable and secure connections even in extreme conditions. Its straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Ideal for board-to-board PCB connections, this connector is a versatile and essential component for your electronic assemblies. Elevate your connectivity solutions with this high-performance connector.