892-017-544-107

Heilind Number:EDA892-017-544-107
Manufacturer:EDAC
Manufacturer Number:892-017-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-544-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a total of 17 copper alloy contact positions, it offers seamless integration for your board-to-board connectivity needs. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Elevate your electronic assemblies with this essential component, a standout in our extensive lineup of connectors.