892-017-544-112

Heilind Number:EDA892-017-544-112
Manufacturer:EDAC
Manufacturer Number:892-017-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-544-112

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a sleek black design, this connector boasts a single row of 17 positions, ideal for seamless board-to-board PCB connections. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures robust durability and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or electronic devices, this connector is the perfect solution for high-temperature connectivity needs. Trust in its performance for seamless data transfer and power supply in your projects.