892-017-558-101

Heilind Number:EDA892-017-558-101
Manufacturer:EDAC
Manufacturer Number:892-017-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in industrial environments, this connector is a reliable solution for board-to-board PCB connections. With a sleek black finish and a compact design, it seamlessly integrates into your setup. Made from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures durability and efficient conductivity. Offering 17 positions in a single row, it's perfect for various applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Upgrade your PCB connections with this high-quality connector.