892-017-558-102

Heilind Number:EDA892-017-558-102
Manufacturer:EDAC
Manufacturer Number:892-017-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-558-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 17 positions, it offers seamless integration for your electronic assemblies. Crafted with copper alloy contacts, it ensures efficient power transmission at an amperage of 3A. The right-angle mount orientation and a pitch of .1 inches provide versatility in your layout design, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in this connector for seamless board-to-board connectivity in your electronic projects.