892-017-558-103

Heilind Number:EDA892-017-558-103
Manufacturer:EDAC
Manufacturer Number:892-017-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-558-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row design, it seamlessly integrates into your setup. Featuring a contact material of copper alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durable and efficient power transmission. With a pitch of .1 in and a row spacing of .2 in, it offers precise and secure connections for up to 17 positions. The right-angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in electronics and beyond. Trust in its quality and performance to meet your connectivity needs seamlessly.