892-017-558-104

Heilind Number:EDA892-017-558-104
Manufacturer:EDAC
Manufacturer Number:892-017-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-558-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row of 17 positions, meticulously crafted with Copper Alloy contacts for optimal conductivity. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation adds versatility to your design, while the 3A amperage rating guarantees reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temp applications. Trust in its quality and efficiency for seamless board-to-board connections in your projects. Elevate your PCB design with our innovative Card Edge Connector.