892-017-558-107

Heilind Number:EDA892-017-558-107
Manufacturer:EDAC
Manufacturer Number:892-017-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-558-107

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector boasts a single row of 17 positions, ensuring efficient and reliable data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity in even the most demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved. The right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.