892-017-558-108

Heilind Number:EDA892-017-558-108
Manufacturer:EDAC
Manufacturer Number:892-017-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-558-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for efficient power transmission in demanding environments. This sleek black connector, crafted from UL 94V-0 Polyphenylene Sulfide, offers superior durability and heat resistance. With a single row of 17 copper alloy contacts, each capable of carrying up to 3A, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-stress applications. Elevate your connectivity solutions with this essential component, perfect for various industries.