892-017-558-112

Heilind Number:EDA892-017-558-112
Manufacturer:EDAC
Manufacturer Number:892-017-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and a pitch of .1 in, it offers seamless integration onto your board. Featuring 17 positions and a right-angle mount orientation, it facilitates efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects.