892-017-559-102

Heilind Number:EDA892-017-559-102
Manufacturer:EDAC
Manufacturer Number:892-017-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-559-102

Detailed Description

Enhance your electronics assembly with this high temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row layout and 17 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for right angle mounting, it offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial settings. Upgrade your connectivity solutions with this essential component.