892-017-559-103

Heilind Number:EDA892-017-559-103
Manufacturer:EDAC
Manufacturer Number:892-017-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and a compact single-row design, this connector offers optimal performance in limited spacing. Engineered for durability, it features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing make for easy installation, with 17 positions available for versatile connectivity. Its right-angle mount orientation allows for efficient PCB to PCB connections, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environmental conditions. Perfect for demanding applications, this connector is a valuable addition to any electronic project.