892-017-559-107

Heilind Number:EDA892-017-559-107
Manufacturer:EDAC
Manufacturer Number:892-017-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-559-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this black connector features a single row layout with 17 positions, ensuring seamless integration into your circuit board. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, guaranteeing reliable power transfer at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Perfect for space-constrained applications, its right-angle mount orientation optimizes PCB layout efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Explore our range of PCB connectors for more innovative solutions.