892-017-559-108

Heilind Number:EDA892-017-559-108
Manufacturer:EDAC
Manufacturer Number:892-017-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-559-108

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a sleek Black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row design and 17 positions, it offers versatile connectivity options. The Copper Alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for space-saving installations, the Right Angle mount orientation provides flexibility in PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.