892-017-559-112

Heilind Number:EDA892-017-559-112
Manufacturer:EDAC
Manufacturer Number:892-017-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-559-112

Detailed Description

Enhance your high-temperature PCB assembly with our top-of-the-line Card Edge Connector. Designed for performance and durability, this connector boasts a sleek black finish and a single row with 17 positions for seamless connectivity. With a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliability even in the most demanding environments. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether you require a right-angle mount orientation or operate within a wide temperature range from -40 to 105°C, this connector is a perfect fit for your needs. Upgrade your PCB setup today with this essential component.