892-018-500-101

Heilind Number:EDA892-018-500-101
Manufacturer:EDAC
Manufacturer Number:892-018-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With 18 positions and a single row layout, it offers seamless integration for your projects. The contact material, Copper Alloy, guarantees efficient power transmission with a low risk of corrosion. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and pitch of .1 inches make installation easy and convenient. Upgrade your connectivity solutions with this high-quality component, a must-have for any professional setup.