892-018-500-104

Heilind Number:EDA892-018-500-104
Manufacturer:EDAC
Manufacturer Number:892-018-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-500-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme operating conditions ranging from -40 to 105 °C. With a single row layout and a compact pitch of .1 in, it offers 18 positions for efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees high conductivity and durability, while its straight mount orientation and .2 in row spacing facilitate easy installation. Ideal for demanding applications, this connector delivers optimal performance with a current rating of 3 A. Upgrade your setup today with this essential component.