892-018-500-201

Heilind Number:EDA892-018-500-201
Manufacturer:EDAC
Manufacturer Number:892-018-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-500-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in demanding environments. With two rows of 18 copper alloy contacts, it offers seamless connectivity, while its 0.1-inch pitch and 0.2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Whether you need straight mount orientation or superior amperage capabilities (3A), our Card Edge Connector is the ideal choice for efficient board-to-board connections. Elevate your PCB assembly with this essential component.