892-018-520-101

Heilind Number:EDA892-018-520-101
Manufacturer:EDAC
Manufacturer Number:892-018-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-520-101

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black exterior and a robust UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row layout and 18 positions, it offers optimal efficiency in space-constrained environments. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for high-performance applications in various industries. Trust in its straight mount orientation for easy installation and secure connections every time. Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black exterior and a robust UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row layout and 18 positions, it offers optimal efficiency in space-constrained environments. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for high-performance applications in various industries. Trust in its straight mount orientation for easy installation and secure connections every time.