892-018-520-102

Heilind Number:EDA892-018-520-102
Manufacturer:EDAC
Manufacturer Number:892-018-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-520-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 18 positions in a single row, ensuring seamless connectivity in your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power transmission at amperages up to 3A. With a pitch of .1 inches and row spacing of .2 inches, precise installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh environment applications. Trust in its straight mount orientation for secure attachment. Upgrade your PCB assembly with this black connector, a must-have in your toolkit for seamless board-to-board connections.