892-018-520-103

Heilind Number:EDA892-018-520-103
Manufacturer:EDAC
Manufacturer Number:892-018-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-520-103

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission at an amperage of 3 A. With a single row housing, 18 copper alloy contacts, and a compact .1-inch pitch, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.