892-018-520-107

Heilind Number:EDA892-018-520-107
Manufacturer:EDAC
Manufacturer Number:892-018-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-520-107

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for your electronic devices. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and compliance with safety standards. With a single row layout and 18 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in this connector for high-performance connectivity in your projects.