892-018-520-112

Heilind Number:EDA892-018-520-112
Manufacturer:EDAC
Manufacturer Number:892-018-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-520-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inches, it offers precise alignment for seamless integration on your PCB. Crafted with durable copper alloy contacts, it ensures reliable conductivity, while supporting an amperage of 3A. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation and 18 positions provide versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for applications that require high temperature tolerance. Upgrade your setup with this essential connector, delivering both performance and durability.