892-018-520-203

Heilind Number:EDA892-018-520-203
Manufacturer:EDAC
Manufacturer Number:892-018-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-520-203

Detailed Description

Upgrade your high-temperature applications with our advanced Card Edge Connector. Designed for peak performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows of 18 positions each, it offers seamless connectivity on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in its 3A amperage capacity to power your devices efficiently. Elevate your connectivity with this essential component.