892-018-520-207

Heilind Number:EDA892-018-520-207
Manufacturer:EDAC
Manufacturer Number:892-018-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-520-207

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and efficient power transmission. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Offering 18 positions in a 2-row configuration with a .1-inch pitch and .2-inch row spacing, it provides secure and precise connections. The straight mount orientation simplifies installation, making it ideal for various board-to-board PCB setups. Trust in its quality and versatility for seamless connectivity solutions.