892-018-520-212

Heilind Number:EDA892-018-520-212
Manufacturer:EDAC
Manufacturer Number:892-018-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-520-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and visual appeal. Featuring two rows of Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers seamless integration for up to 18 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Ideal for high-speed applications, this connector is a must-have for any professional setup. Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and visual appeal. Featuring two rows of Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers seamless integration for up to 18 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Ideal for high-speed applications, this connector is a must-have for any professional setup.