892-018-521-104

Heilind Number:EDA892-018-521-104
Manufacturer:EDAC
Manufacturer Number:892-018-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-521-104

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a contact material of Copper Alloy, it ensures efficient power transmission, while offering a pitch of .1 inches and accommodating 18 positions in a single row. The straight mount orientation allows for easy installation, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in extreme conditions. Upgrade your connection setup with this essential component.