892-018-521-108

Heilind Number:EDA892-018-521-108
Manufacturer:EDAC
Manufacturer Number:892-018-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-521-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a single row with 18 positions and a pitch of .1 inch, it offers efficient PCB-to-board connection. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for optimal performance in critical electronic applications.