892-018-521-112

Heilind Number:EDA892-018-521-112
Manufacturer:EDAC
Manufacturer Number:892-018-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-521-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a single row with 18 positions, ensuring seamless integration in your circuit. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in extreme temperatures ranging from -40 to 105°C. With a low pitch of .1 in and row spacing of .2 in, it offers precise alignment for efficient data transmission. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Elevate your connectivity solutions with this advanced card edge connector.