892-018-521-201

Heilind Number:EDA892-018-521-201
Manufacturer:EDAC
Manufacturer Number:892-018-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-521-201

Detailed Description

Enhance your electronic connections with our high-temperature card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With 18 positions and dual rows, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide excellent conductivity, while the narrow pitch of 0.1 inches and row spacing of 0.2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your board. Trust in our connector to deliver superior performance and longevity to your electronic systems.