892-018-521-202

Heilind Number:EDA892-018-521-202
Manufacturer:EDAC
Manufacturer Number:892-018-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-521-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only offers durability but also meets high safety standards. Featuring two rows of Copper Alloy contacts, it ensures efficient power transmission with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing, along with 18 positions, provide ample connectivity options for your circuit boards. Whether for industrial or commercial applications, its straight mount orientation guarantees easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.