892-018-521-203

Heilind Number:EDA892-018-521-203
Manufacturer:EDAC
Manufacturer Number:892-018-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-521-203

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. With a sleek black design and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Featuring two rows of 18 positions each, it offers ample connectivity options with a pitch of .1 inches. The Copper Alloy contacts guarantee efficient signal transmission, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Elevate your PCB assembly with this essential component.