892-018-521-204

Heilind Number:EDA892-018-521-204
Manufacturer:EDAC
Manufacturer Number:892-018-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-521-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability and performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With two rows of copper alloy contacts, it offers a secure and efficient connection for your PCB applications. The black color adds a sleek touch to your setup, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial projects. With 18 positions and a pitch of .1 inch, this connector provides ample connectivity options for your needs. Trust in its quality and precision for seamless board-to-board connections.