892-018-521-207

Heilind Number:EDA892-018-521-207
Manufacturer:EDAC
Manufacturer Number:892-018-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient performance. With two rows and 18 positions, it offers ample connectivity options. The compact .1 inch pitch and .2 inch row spacing make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Choose this black connector for seamless board-to-board connections in a straight mount orientation. Elevate your electronic projects with this essential component.