892-018-523-102

Heilind Number:EDA892-018-523-102
Manufacturer:EDAC
Manufacturer Number:892-018-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-523-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in high-temperature environments. With a single row layout and 18 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient transmission. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for easy integration. Suitable for straight mounting orientation, this connector is ideal for Board To Board PCB connections. Operating within a wide temperature range of -40 to 105 °C, it's a versatile solution for various electronic systems. Upgrade your setup with this essential component for optimal performance.