892-018-523-104

Heilind Number:EDA892-018-523-104
Manufacturer:EDAC
Manufacturer Number:892-018-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-523-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring a single row layout with 18 copper alloy contacts, it offers high performance with a current rating of 3A. The .1-inch pitch and .2-inch row spacing make it ideal for precise PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where resilience is key. Trust in its straight mount orientation for easy installation, meeting your connectivity needs with precision and efficiency.