892-018-523-108

Heilind Number:EDA892-018-523-108
Manufacturer:EDAC
Manufacturer Number:892-018-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-523-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance. With a pitch of .1 inches and 18 positions, it offers seamless connectivity on your PCB. The straight mount orientation and single row design make installation a breeze. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your setup with this essential component.