892-018-523-201

Heilind Number:EDA892-018-523-201
Manufacturer:EDAC
Manufacturer Number:892-018-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-523-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features 18 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for various applications. Its straight mount orientation offers easy installation, making it a versatile and essential component for your connectivity needs. Explore seamless board-to-board PCB connections with this top-tier connector.