892-018-523-203

Heilind Number:EDA892-018-523-203
Manufacturer:EDAC
Manufacturer Number:892-018-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-523-203

Detailed Description

Upgrade your high-temperature PCB connections with this sleek, black Card Edge Connector. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and features 18 positions spread across 2 rows, ensuring seamless connectivity. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in its superior quality and efficiency for all your board-to-board PCB connector needs.