892-018-523-204

Heilind Number:EDA892-018-523-204
Manufacturer:EDAC
Manufacturer Number:892-018-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-523-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 in and two rows of 18 positions each, it offers seamless integration for your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Its straight mount orientation and sleek black finish add to its versatility. Upgrade to our Card Edge Connector for superior connectivity solutions.