892-018-524-103

Heilind Number:EDA892-018-524-103
Manufacturer:EDAC
Manufacturer Number:892-018-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-524-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic connections. Designed for high-temperature environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring safe and efficient performance. With a compact single-row design and a pitch of .1 inch, it's perfect for space-constrained applications. The copper alloy contacts provide excellent conductivity, while the straight mount orientation allows for easy installation on your PCB. With an operating temperature range of -40 to 105°C, you can trust this connector to perform reliably in a variety of conditions. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector is the perfect choice for seamless board-to-board connections.