892-018-524-107

Heilind Number:EDA892-018-524-107
Manufacturer:EDAC
Manufacturer Number:892-018-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-524-107

Detailed Description

Enhance your electronics project with our high-quality High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row layout with 18 positions, perfect for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing excellent heat resistance. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various applications. Choose this connector for top-notch performance in your PCB projects.