892-018-524-201

Heilind Number:EDA892-018-524-201
Manufacturer:EDAC
Manufacturer Number:892-018-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-524-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a 3A amperage capacity, it offers reliable power transmission, while the Copper Alloy contact material guarantees secure and efficient connectivity. Boasting two rows with a .1-inch pitch and .2-inch row spacing, it accommodates 18 positions for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.