892-018-524-202

Heilind Number:EDA892-018-524-202
Manufacturer:EDAC
Manufacturer Number:892-018-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-524-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 18 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts guarantee reliable power transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB assembly with this essential component, a must-have in the world of electronic connectivity.