892-018-524-203

Heilind Number:EDA892-018-524-203
Manufacturer:EDAC
Manufacturer Number:892-018-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-524-203

Detailed Description

Upgrade your high-temperature connectivity with our durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a current rating of 3A, it's perfect for high-power applications. The two rows of copper alloy contacts offer secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Boasting 18 positions, this connector allows for versatile connections. Its straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in our Card Edge Connector for seamless board-to-board connectivity in your electronic projects.