892-018-524-212

Heilind Number:EDA892-018-524-212
Manufacturer:EDAC
Manufacturer Number:892-018-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-524-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even under extreme conditions. With two rows of copper alloy contacts offering 18 positions, it provides a secure and efficient connection for your PCBs. The .1 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance connectivity. Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even under extreme conditions. With two rows of copper alloy contacts offering 18 positions, it provides a secure and efficient connection for your PCBs. The .1 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance connectivity.